
* Images are for reference only
TCNX476M035R0150
Extended
- Manufacturer
- --
- MFR.Part #
- TCNX476M035R0150
- JLCPCB Part #
- C2161286
- Package
- -
- Description
- -55℃~+125℃ 150mΩ@100kHz 165uA 35V 47uF 500mA@100kHz ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1050
10000+
$0.9021
30000+
$0.8006
100000+
$0.7007
500000+
$0.6395
1000000+
$0.6089
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?