This website requires JavaScript.

* Images are for reference only

TCNX476M035R0150E

Extended
Manufacturer
--
MFR.Part #
TCNX476M035R0150E
JLCPCB Part #
C2895719
Package
CASE-X-7343-15(mm)
Description
-55℃~+105℃ 150mΩ@100kHz 35V 47uF ±20% CASE-X-7343-15(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7255
10+ $1.4489
30+ $1.2978
100+ $1.1257
500+ $1.0501
1000+ $1.0164

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons