
* Images are for reference only
TCNO156M010R0500
Extended
- Manufacturer
- --
- MFR.Part #
- TCNO156M010R0500
- JLCPCB Part #
- C2158497
- Package
- 1206
- Description
- -55℃~+125℃ 10V 15uF ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3214
30000+
$0.2562
90000+
$0.2283
300000+
$0.1935
1500000+
$0.1780
3000000+
$0.1687
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?