
* Images are for reference only
TCME687M006R0012
Extended
- Manufacturer
- --
- MFR.Part #
- TCME687M006R0012
- JLCPCB Part #
- C7360700
- Package
- -
- Description
- -55℃~+105℃ 12mΩ@100kHz 6.3V 680uF ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5434
10+
$2.1874
30+
$1.9651
100+
$1.7364
400+
$1.6333
800+
$1.5898
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?