
* Images are for reference only
TCJY336M016R0070E
Extended
- Manufacturer
- --
- MFR.Part #
- TCJY336M016R0070E
- JLCPCB Part #
- C2159863
- Package
- -
- Description
- -55℃~+125℃ 16V 33uF 52.8uA 700mA@100kHz 70mΩ@100kHz ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3770
10+
$0.3006
30+
$0.2678
100+
$0.2271
500+
$0.2088
1000+
$0.1980
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?