This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

TCJY156M035R0100

Extended
Manufacturer
--
MFR.Part #
TCJY156M035R0100
JLCPCB Part #
C2158357
Package
-
Description
-55℃~+125℃ 100mΩ@100kHz 15uF 35V 52.5uA 600mA@100kHz ±20% - Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8991
10+ $0.7353
30+ $0.6518
100+ $0.5700
500+ $0.5218
1000+ $0.4961

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons