
* Images are for reference only
TCJD475M075S0150
Extended
- Manufacturer
- --
- MFR.Part #
- TCJD475M075S0150
- JLCPCB Part #
- C6552046
- Package
- -
- Description
- -55℃~+105℃ 150mΩ@100kHz 4.7uF 75V ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5692
10+
$2.2100
30+
$1.9845
100+
$1.7541
500+
$1.6494
1000+
$1.6043
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?