
* Images are for reference only
TCJC335M063S0200
Extended
- Manufacturer
- --
- MFR.Part #
- TCJC335M063S0200
- JLCPCB Part #
- C7360642
- Package
- -
- Description
- -55℃~+105℃ 200mΩ@100kHz 3.3uF 63V ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7001
10+
$1.4320
30+
$1.2843
100+
$1.1174
500+
$1.0419
1000+
$1.0098
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?