This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

TCJB227M004R0060E

Extended
Manufacturer
--
MFR.Part #
TCJB227M004R0060E
JLCPCB Part #
C2158894
Package
1411
Description
-55℃~+125℃ 220uF 4V 600mA@100kHz 60mΩ@100kHz 88uA ±20% 1411 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 83

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1543
10+ $0.1238
30+ $0.1085
100+ $0.0970
500+ $0.0878
1000+ $0.0833

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons