This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

TCJB157M006R0045

Extended
Manufacturer
--
MFR.Part #
TCJB157M006R0045
JLCPCB Part #
C2158117
Package
1411
Description
-55℃~+125℃ 150uF 45mΩ@100kHz 6.3V 800mA@100kHz 90uA ±20% 1411 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4285
10+ $1.1963
30+ $1.0690
100+ $0.9255
500+ $0.8610
1000+ $0.8320

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons