This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

TCJB157M006R0035

Extended
Manufacturer
--
MFR.Part #
TCJB157M006R0035
JLCPCB Part #
C71450
Package
CASE-B-3258-21(mm)
Description
-55℃~+105℃ 150uF 35mΩ@100kHz 6.3V ±20% CASE-B-3258-21(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4744
200+ $0.1894
500+ $0.1829
1000+ $0.1799
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons