* Images are for reference only
TCJB157M006S0035
Extended
- Manufacturer
- --
- MFR.Part #
- TCJB157M006S0035
- JLCPCB Part #
- C7399476
- Package
- -
- Description
- -55℃~+105℃ 150uF 35mΩ@100kHz 6.3V ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5694
10+
$0.4569
30+
$0.4086
100+
$0.3491
500+
$0.3217
1000+
$0.3057
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →