
* Images are for reference only
TCJA156M004R0300E
Extended
- Manufacturer
- --
- MFR.Part #
- TCJA156M004R0300E
- JLCPCB Part #
- C2158979
- Package
- 1206
- Description
- -55℃~+125℃ 15uF 200mA@100kHz 300mΩ@100kHz 4V 6uA ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4899
10+
$0.3919
30+
$0.3486
100+
$0.2956
500+
$0.2715
1000+
$0.2586
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?