This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

TCJA156M006R0300E

Extended
Manufacturer
--
MFR.Part #
TCJA156M006R0300E
JLCPCB Part #
C2158836
Package
1206
Description
-55℃~+125℃ 15uF 200mA@100kHz 300mΩ@100kHz 6.3V 9uA ±20% 1206 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 62

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2041
10+ $0.1627
30+ $0.1450
100+ $0.1230
500+ $0.1130
1000+ $0.1072

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons