
* Images are for reference only
TCBD157M006CRSZ0700
Extended
- Manufacturer
- --
- MFR.Part #
- TCBD157M006CRSZ0700
- JLCPCB Part #
- C2158785
- Package
- -
- Description
- -55℃~+125℃ 150uF 40mΩ@100kHz 6.3V ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1760
10+
$0.9841
30+
$0.8792
100+
$0.7614
500+
$0.7082
1000+
$0.6840
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?