
* Images are for reference only
TBME107K020LSSZ0923
Extended
- Manufacturer
- --
- MFR.Part #
- TBME107K020LSSZ0923
- JLCPCB Part #
- C5981133
- Package
- -
- Description
- -55℃~+125℃ 100uF 15uA 20V 35mΩ ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2151
10+
$8.0485
30+
$7.3379
100+
$6.7418
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?