* Images are for reference only
CWR29MB105KCDC
Extended
- Manufacturer
- --
- MFR.Part #
- CWR29MB105KCDC
- JLCPCB Part #
- C1660994
- Package
- 1510
- Description
- -55℃~+125℃ 1uF 2.2Ω 35V ±10% 1510 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6840
10+
$16.9138
30+
$15.5807
100+
$14.4164
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →