
* Images are for reference only
TBJV107K020LBSZ0023
Extended
- Manufacturer
- --
- MFR.Part #
- TBJV107K020LBSZ0023
- JLCPCB Part #
- C7067635
- Package
- -
- Description
- -55℃~+125℃ 100uF 20V 20uA 85mΩ ±10% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4943
10+
$4.7695
50+
$4.3378
100+
$3.9013
500+
$3.7000
1000+
$3.6098
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?