
* Images are for reference only
TBJD476K016CBSZ0023
Extended
- Manufacturer
- --
- MFR.Part #
- TBJD476K016CBSZ0023
- JLCPCB Part #
- C7120472
- Package
- 2917
- Description
- -55℃~+125℃ 16V 47uF 7.52uA 900mΩ ±10% 2917 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3449
10+
$3.7718
30+
$3.4311
200+
$3.0855
400+
$2.9273
1000+
$2.8547
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?