
* Images are for reference only
TBJD107M016LBSB0H00
Extended
- Manufacturer
- --
- MFR.Part #
- TBJD107M016LBSB0H00
- JLCPCB Part #
- C6279193
- Package
- 2917
- Description
- -55℃~+125℃ 100uF 125mΩ 16V 16uA ±20% 2917 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6999
10+
$5.8523
30+
$5.3351
100+
$4.9016
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?