
* Images are for reference only
TBJC684K050CBSB0800
Extended
- Manufacturer
- --
- MFR.Part #
- TBJC684K050CBSB0800
- JLCPCB Part #
- C7399391
- Package
- 2312
- Description
- -55℃~+125℃ 340nA 50V 680nF 7Ω ±10% 2312 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0041
10+
$7.8653
30+
$7.1694
100+
$6.5880
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?