
* Images are for reference only
TBJB336K016LRSB0024
Extended
- Manufacturer
- --
- MFR.Part #
- TBJB336K016LRSB0024
- JLCPCB Part #
- C5796272
- Package
- 1210
- Description
- -55℃~+125℃ 16V 33uF 350mΩ 5.28uA ±10% 1210 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4857
10+
$13.8782
30+
$12.8260
100+
$11.9076
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?