
* Images are for reference only
TBJB225M025CBSB0000
Extended
- Manufacturer
- --
- MFR.Part #
- TBJB225M025CBSB0000
- JLCPCB Part #
- C7062695
- Package
- 1210
- Description
- -55℃~+125℃ 2.2uF 25V 4.5Ω 550nA ±20% 1210 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4926
10+
$5.6720
30+
$5.1706
100+
$4.7498
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?