
* Images are for reference only
TBJB106K004CBSB0800
Extended
- Manufacturer
- --
- MFR.Part #
- TBJB106K004CBSB0800
- JLCPCB Part #
- C5955170
- Package
- 1210
- Description
- -55℃~+125℃ 10uF 400nA 4V 4Ω ±10% 1210 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9714
10+
$5.2149
30+
$4.7556
100+
$4.3685
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?