
* Images are for reference only
TBJA156M010CBSB0H45
Extended
- Manufacturer
- --
- MFR.Part #
- TBJA156M010CBSB0H45
- JLCPCB Part #
- C6329232
- Package
- 1206
- Description
- -55℃~+125℃ 1.5uA 10V 15uF 3.2Ω ±20% 1206 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6286
10+
$5.7890
30+
$5.2785
100+
$4.8499
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?