
* Images are for reference only
TAZH226J025LWSZ0800
Extended
- Manufacturer
- --
- MFR.Part #
- TAZH226J025LWSZ0800
- JLCPCB Part #
- C7358309
- Package
- -
- Description
- -55℃~+125℃ 180mΩ 22uF 25V 6uA ±5% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 28
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6615
10+
$6.6925
28+
$6.1008
112+
$5.6059
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?