
* Images are for reference only
TAZG685K025LRSZ0H00
Extended
- Manufacturer
- --
- MFR.Part #
- TAZG685K025LRSZ0H00
- JLCPCB Part #
- C5980586
- Package
- CASE-H-7238-28(mm)
- Description
- -55℃~+125℃ 25V 2uA 300mΩ 6.8uF ±10% CASE-H-7238-28(mm) Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9026
10+
$3.3886
30+
$3.0809
100+
$2.7715
500+
$2.6281
1000+
$2.5652
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?