
* Images are for reference only
TAZF686M006CRSZ0000
Extended
- Manufacturer
- --
- MFR.Part #
- TAZF686M006CRSZ0000
- JLCPCB Part #
- C5980497
- Package
- CASE-H-7238-28(mm)
- Description
- -55℃~+125℃ 1.5Ω 4uA 68uF 6V ±20% CASE-H-7238-28(mm) Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9279
10+
$2.5181
30+
$2.2616
100+
$1.9987
500+
$1.8809
1000+
$1.8293
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?