
* Images are for reference only
TAZF155K050CRSZ0800
Extended
- Manufacturer
- --
- MFR.Part #
- TAZF155K050CRSZ0800
- JLCPCB Part #
- C6279095
- Package
- CASE-G-6728-28(mm)
- Description
- -55℃~+125℃ 1.5uF 1uA 4Ω 50V ±10% CASE-G-6728-28(mm) Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2209
10+
$3.6647
30+
$3.3326
100+
$2.9972
500+
$2.8425
1000+
$2.7731
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?