
* Images are for reference only
TAZA154K050CBSZ0900
Extended
- Manufacturer
- --
- MFR.Part #
- TAZA154K050CBSZ0900
- JLCPCB Part #
- C7062564
- Package
- Case-E-5125
- Description
- -55℃~+125℃ 150nF 17Ω 1uA 50V ±10% Case-E-5125 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2271
10+
$3.6700
30+
$3.3374
100+
$3.0016
500+
$2.8466
1000+
$2.7772
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?