
* Images are for reference only
TARW106M035
Extended
- Manufacturer
- --
- MFR.Part #
- TARW106M035
- JLCPCB Part #
- C19468573
- Package
- -
- Description
- -55℃~+125℃ 10uF 2Ω 35V ±20% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9188
10+
$1.6509
30+
$1.4831
100+
$1.3104
500+
$1.2329
1000+
$1.1990
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?