
* Images are for reference only
TAJR105K025RNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJR105K025RNJ
- JLCPCB Part #
- C308813
- Package
- CASE-R-2012-12(mm)
- Description
- -55℃~+125℃ 1uF 25V 8Ω ±10% CASE-R-2012-12(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.1806
10+
$0.1420
30+
$0.1254
100+
$0.1047
500+
$0.0956
1000+
$0.0901
Related Products
Welcome back, may I help you?