
* Images are for reference only
TAJE687M010RNJV
Extended
- Manufacturer
- --
- MFR.Part #
- TAJE687M010RNJV
- JLCPCB Part #
- C7118545
- Package
- 2917
- Description
- -55℃~+125℃ 10V 400mΩ 680uF 68uA ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5627
10+
$1.3154
30+
$1.1805
100+
$1.0263
400+
$0.9589
800+
$0.9284
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?