
* Images are for reference only
TAJE158M002ANJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJE158M002ANJ
- JLCPCB Part #
- C7118531
- Package
- 2917
- Description
- -55℃~+125℃ 1500uF 2.5V 200mΩ 37uA ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7608
10+
$3.2646
30+
$2.9697
100+
$2.6716
400+
$2.5330
800+
$2.4718
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?