This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

TAJC686K016SNJ

Extended
Manufacturer
--
MFR.Part #
TAJC686K016SNJ
JLCPCB Part #
C18998213
Package
CASE-C-6032-28(mm)
Description
-55℃~+125℃ 16V 68uF ±10% CASE-C-6032-28(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2090

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2090

In-stock Item Pricing

Qty Unit Price
1+ $0.4191
10+ $0.3356
30+ $0.3003
100+ $0.2553
500+ $0.2360
1000+ $0.2232

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons