
* Images are for reference only
TAJC475K020SNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJC475K020SNJ
- JLCPCB Part #
- C1957510
- Package
- 2312
- Description
- -55℃~+125℃ 1.4Ω 20V 4.7uF ±10% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1857
10+
$0.1480
30+
$0.1319
100+
$0.1119
500+
$0.1029
1000+
$0.0975
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?