
* Images are for reference only
TAJC106M020SNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJC106M020SNJ
- JLCPCB Part #
- C7118350
- Package
- 2312
- Description
- -55℃~+125℃ 1.2Ω 10uF 20V 2uA ±20% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3739
10+
$0.3001
30+
$0.2683
100+
$0.2288
500+
$0.2111
1000+
$0.2006
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?