
* Images are for reference only
CB047D0474KBC
Extended
- Manufacturer
- --
- MFR.Part #
- CB047D0474KBC
- JLCPCB Part #
- C7100468
- Package
- -
- Description
- -55℃~+125℃ 40V、63V 470nF Polyethylene Naphthalate (PEN) ±10% - Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4785
10+
$1.2450
30+
$1.1162
100+
$0.9712
500+
$0.9068
1000+
$0.8778
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?