
* Images are for reference only
TAJC105M050HNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJC105M050HNJ
- JLCPCB Part #
- C1961383
- Package
- 2312
- Description
- -55℃~+125℃ 1uF 5.5Ω 50V ±20% 2312 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0921
10+
$0.8905
30+
$0.7905
100+
$0.6921
500+
$0.6324
1000+
$0.6017
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?