
* Images are for reference only
TAJB336K016SNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJB336K016SNJ
- JLCPCB Part #
- C7062073
- Package
- 1210
- Description
- -55℃~+125℃ 16V 2.1Ω@100kHz 33uF ±10% 1210 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 97
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1303
10+
$0.1050
30+
$0.0924
100+
$0.0831
500+
$0.0755
1000+
$0.0717
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?