
* Images are for reference only
TAJB106K016SNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJB106K016SNJ
- JLCPCB Part #
- C1870836
- Package
- 1411
- Description
- -55℃~+125℃ 10uF 16V 2.8Ω ±10% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 89
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1434
10+
$0.1150
30+
$0.1008
100+
$0.0902
500+
$0.0816
1000+
$0.0773
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?