
* Images are for reference only
TAJB105K035SNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJB105K035SNJ
- JLCPCB Part #
- C5348204
- Package
- 1411
- Description
- -55℃~+125℃ 1uF 35V 6.5Ω@100kHz ±10% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 117
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1204
10+
$0.0971
30+
$0.0854
100+
$0.0767
500+
$0.0698
1000+
$0.0663
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?