
* Images are for reference only
TAJA475M025SNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJA475M025SNJ
- JLCPCB Part #
- C7062029
- Package
- 1206
- Description
- -55℃~+125℃ 1.2uA 25V 3.1Ω 4.7uF ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2984
10+
$0.2393
30+
$0.2141
100+
$0.1826
500+
$0.1684
1000+
$0.1601
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?