
* Images are for reference only
TACU105M016RTA
Extended
- Manufacturer
- --
- MFR.Part #
- TACU105M016RTA
- JLCPCB Part #
- C1967740
- Package
- 0805
- Description
- -55℃~+125℃ 16V 1uF 5Ω ±20% 0805 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1500
10+
$0.9637
30+
$0.8609
100+
$0.7437
500+
$0.6923
1000+
$0.6698
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?