
* Images are for reference only
TACL106M010RTA
Extended
- Manufacturer
- --
- MFR.Part #
- TACL106M010RTA
- JLCPCB Part #
- C1952729
- Package
- 0603
- Description
- -55℃~+125℃ 10V 10uF 7.5Ω ±20% 0603 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$3.6147
10+
$3.5357
30+
$3.4841
100+
$3.4325
Related Products
Welcome back, may I help you?