
* Images are for reference only
TAAB155K035G
Extended
- Manufacturer
- --
- MFR.Part #
- TAAB155K035G
- JLCPCB Part #
- C19472587
- Package
- -
- Description
- -55℃~+125℃ 1.5uF 35V 6Ω ±10% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0392
10+
$2.6149
30+
$2.3487
100+
$2.0761
500+
$1.9519
1000+
$1.8987
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?