
* Images are for reference only
RM055C825KAL360
Extended
- Manufacturer
- --
- MFR.Part #
- RM055C825KAL360
- JLCPCB Part #
- C1623004
- Package
- SMD-6P,7.6x6.4mm
- Description
- 50V 8.2uF X7R ±10% SMD-6P,7.6x6.4mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.5976
30+
$33.9970
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?