
* Images are for reference only
RH521C226MA3RA3
Extended
- Manufacturer
- --
- MFR.Part #
- RH521C226MA3RA3
- JLCPCB Part #
- C5870055
- Package
- SMD-8P,10.7x10.7mm
- Description
- 100V 22uF X7R ±20% SMD-8P,10.7x10.7mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 88
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.3786
10+
$17.6068
30+
$16.2726
88+
$15.1077
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?