
* Images are for reference only
NOSV108M002S0050
Extended
- Manufacturer
- --
- MFR.Part #
- NOSV108M002S0050
- JLCPCB Part #
- C2649720
- Package
- CASE-V-7361-38(mm)
- Description
- -55℃~+125℃ 100uF 16% 2.5V 50mΩ@100kHz 50uA CASE-V-7361-38(mm) Niobium Oxide Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3248
10+
$1.9907
30+
$1.7802
100+
$1.5665
500+
$1.4685
1500+
$1.4267
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?