This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

NOSD337M004R0035

Extended
Manufacturer
--
MFR.Part #
NOSD337M004R0035
JLCPCB Part #
C5833669
Package
CASE-D-7343-31(mm)
Description
-55℃~+125℃ 26.4uA 330uF 35mΩ 4V ±20% CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0555
10+ $0.8669
30+ $0.7719
100+ $0.6784
500+ $0.6220
1000+ $0.5930

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons